
The TJA1020T/VM,112 is an 8-pin surface mount LIN transceiver with a maximum operating temperature range of -40°C to 150°C. It operates on a single power supply voltage between 5V and 27V, with a typical supply voltage of 12V. The device has a maximum supply current of 8mA and a maximum data rate of 20Mbps. The transceiver is suitable for surface mount applications and is available in an SO package with a maximum package length of 5mm, width of 4mm, and height of 1.45mm.
Sign in to ask questions about the NXP TJA1020T/VM,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1020T/VM,112 technical specifications.
| Package/Case | SO |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| LIN Bus Wake-up Capable | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| External Wake-up Pin | No |
| Maximum Data Rate | 20kBd |
| Maximum Single Supply Voltage | 27V |
| Maximum Supply Current | 8mA |
| Minimum Single Supply Voltage | 5V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 12V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A001.a.4 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TJA1020T/VM,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.