
The TJA1020TD is a specialized IC from NXP, packaged in a SOP8 package. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The IC has a maximum operating supply voltage of 27V and is available in quantities of 100, packaged in rail or tube packaging.
NXP TJA1020TD technical specifications.
| Package/Case | SO |
| Data Rate | 20Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 27V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
