
The TJA1021T/10/C is an 8-pin SO lead-frame SMT surface mount LIN transceiver from NXP. It features a small outline IC package with gull-wing leads and a maximum seated plane height of 1.75mm. The device is designed for surface mount applications and is compliant with the Jedec MS-012AA standard. The TJA1021T/10/C operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP TJA1021T/10/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1021T/10/C technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TJA1021T/10/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.