
The TJA1021T/20/C is an 8-pin SO lead-frame SMT LIN transceiver from NXP. It features a small outline IC package with gull-wing leads and a surface mount configuration. The device is designed for surface mount applications and has a maximum package length of 5mm, width of 4mm, and height of 1.45mm. The seated plane height is 1.75mm and the pin pitch is 1.27mm. The package material is plastic and meets the Jedec MS-012AA standard.
Sign in to ask questions about the NXP TJA1021T/20/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1021T/20/C technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TJA1021T/20/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.