The TJA1021T/20/C,112 is a 20Kbps full duplex bus transceiver from NXP. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount SO package. The device is RoHS compliant and has a maximum supply voltage of 27V and a maximum supply current of 4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TJA1021T/20/C,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Baud Rate | 20Kbaud |
| Package/Case | SO |
| Data Rate | 20Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1021T/20/C,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
