
Automotive LIN transceiver, 20Kbps data rate, supporting one receiver and one transmitter. Features an integrated voltage regulator, operating from a 5.5V to 27V supply voltage with a maximum supply current of 4mA. Packaged in an 8-pin SO surface mount configuration, this lead-free, RoHS-compliant component operates across a temperature range of -40°C to 150°C.
NXP TJA1021T/20/C,118 technical specifications.
| Package/Case | SO |
| Data Rate | 20Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1021T/20/C,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
