
The TJA1021T/20/CM,118 is a single transmitter interface IC with a maximum supply voltage of 27V and a maximum supply current of 4mA. It operates at a baud rate of 20Kbaud and is packaged in a SOIC package for surface mount applications. The device is RoHS compliant and does not contain any substances of very high concern. It is available in a tape and reel packaging format.
Sign in to ask questions about the NXP TJA1021T/20/CM,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1021T/20/CM,118 technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Max Supply Current | 4mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1021T/20/CM,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
