NXP TJA1021TK/10/C,118 technical specifications.
| Baud Rate | 10.4Kbaud |
| Package/Case | HVSON |
| Lead Free | Lead Free |
| Max Supply Current | 4mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.5V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1021TK/10/C,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.