Automotive LIN transceiver featuring integrated voltage regulator, supporting 20 kbaud communication. This interface IC operates with a minimum supply voltage of 5.5V and a maximum of 27V, with a typical operating voltage of 7V. The device includes one receiver and one transmitter, housed in a lead-free HVSON package. Delivered on tape and reel, this RoHS compliant component offers a maximum supply current of 4mA.
NXP TJA1021TK/20/C,118 technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | HVSON |
| Lead Free | Lead Free |
| Max Supply Current | 4mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.5V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1021TK/20/C,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.