NXP TJA1022T,118 technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Transmitters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1022T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
