NXP TJA1022TK,118 technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | HVSON |
| Max Supply Current | 10mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Transmitters | 2 |
| Operating Supply Current | 10mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1022TK,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
