Automotive LIN transceiver supporting 20kBd communication. Features a wide operating temperature range from -40°C to 150°C and a supply voltage range of 5V to 18V. Surface mountable in an 8-pin HVSON EP package, this lead-free and RoHS compliant component offers a maximum supply current of 4mA. Packaged in tape and reel with 6000 units per package.
NXP TJA1027TK/20,118 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1027TK/20,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.