
The TJA1028T/3V3/10,11 is a single-transmitter bus transceiver from NXP, designed for surface mount applications. It operates at 3.3V supply voltage and has a propagation delay of 6us. The device is packaged in a SO package and is lead free. The transceiver is suitable for use in bus transceiver applications, with a supply current of 850uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TJA1028T/3V3/10,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1028T/3V3/10,11 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| Supply Current | 850uA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1028T/3V3/10,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.