IC DATACOM, MIL-STD-1553 DATA BUS TRANSCEIVER, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT782-1, HVSON-8, Network Interface
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |