NXP TJA1028TK/3V3/20/J technical specifications.
| Baud Rate | 10.4Kbaud |
| Package/Case | HVSON |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 3.366V |
| Min Supply Voltage | 3.234V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1028TK/3V3/20/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.