NXP TJA1029T,118 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Transmitters | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1029T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
