NXP TJA1029TK,118 technical specifications.
| Package/Case | HVSON |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | -300mV |
| Number of Transmitters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1029TK,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
