Automotive CAN transceiver supporting 1Mbps data rates. Features a 5V operating supply voltage range of 4.75V to 5.25V. This half-duplex interface IC is designed for surface mount installation in an 8-pin SO package. Operating temperature range spans from -40°C to 150°C.
NXP TJA1040T/CM,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Interface | Serial, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1040T/CM,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
