Sign in to ask questions about the NXP TJA1040T/H/V,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1040T/H/V,518 technical specifications.
| Package/Case | SO |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1040T/H/V,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
