
The TJA1040T/V,118 is a single transceiver interface IC from NXP, packaged in a SO case. It operates over a temperature range of -40°C to 150°C and is powered by a 5V supply voltage. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the NXP TJA1040T/V,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1040T/V,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1040T/V,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
