NXP TJA1040T/VM,112 technical specifications.
| Package/Case | SO |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Voltage-Nom | 5.25V |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1040T/VM,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
