
The TJA1040U,006 is an unpackaged, fully tested integrated circuit chip transceiver from NXP. It operates within a temperature range of -40°C to 150°C and requires a supply voltage between 4.75V and 5.25V. In power down mode, the device enters standby. The transceiver supports data rates up to 1MBd and is compliant with the ISO 11898 standard.
NXP TJA1040U,006 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Category | Transceiver |
| Maximum Data Rate | 1MBd |
| Standard Supported | ISO 11898 |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Power Down Mode | Standby |
| Maximum Supply Current | 70mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TJA1040U,006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.