
The TJA1041AT is a 1Mbps serial interface IC from NXP, packaged in a SOT-108 plastic package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a maximum supply current of 80mA and is compliant with RoHS regulations.
NXP TJA1041AT technical specifications.
| Package/Case | SOT-108 |
| Data Rate | 1Mbps |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1041AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
