Sign in to ask questions about the NXP TJA1041AT,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1041AT,112 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TJA1041AT,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.