
The TJA1041AT,512 is a single transceiver IC designed for high-speed data transfer. It operates at a maximum data rate of 1Mbps and is powered by a 5V supply voltage. The device is capable of withstanding a maximum supply current of 80mA and can operate within a temperature range of -40°C to 150°C. The transceiver is packaged in a surface-mount SO package and is compliant with RoHS regulations.
NXP TJA1041AT,512 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1041AT,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
