
The TJA1041AT/VM,512 is a CAN interface IC with a data rate of 1Mbps, packaged in a SO package and mounted on the surface. It operates within a temperature range of -40°C to 150°C and has a maximum supply current of 80mA and a maximum supply voltage of 5.25V. The IC is RoHS compliant and lead-free, and is available in a rail/Tube packaging with 1140 units per package.
Sign in to ask questions about the NXP TJA1041AT/VM,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1041AT/VM,512 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1041AT/VM,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
