
The TJA1041AT/VM,518 is a single CAN interface IC with a data rate of 1Mbps, operating on a 5V supply voltage. It is packaged in a surface mount SO package and is RoHS compliant. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a quiescent current of 10uA and a supply current of 80mA. The IC is lead free and available in a tape and reel packaging format.
NXP TJA1041AT/VM,518 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 456 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1041AT/VM,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
