Sign in to ask questions about the NXP TJA1041T/VM,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1041T/VM,512 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Height | 1.45mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5.25V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1041T/VM,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
