Sign in to ask questions about the NXP TJA1041T/VM,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1041T/VM,518 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TJA1041T/VM,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
