
Automotive CAN transceiver IC, supporting 1Mbps data rates over a 2-wire interface. Features a 5V supply voltage range (4.5V to 5.5V) and a low quiescent current of 10µA in standby mode. This surface mount SO package component operates from -40°C to 150°C and is RoHS compliant.
NXP TJA1042T,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1042T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
