
The TJA1042T/3 is a CAN transceiver from NXP, operating at a maximum data rate of 1Mbps. It can withstand a maximum supply voltage of 5.5V and a maximum operating temperature of 150°C. The device is mounted on the surface and packaged in a SOT96-1 package. It is RoHS compliant and has a supply current of 70mA.
NXP TJA1042T/3 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Interface | CAN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1042T/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
