
The TJA1042T/3,112 is a single 1Mbps half-duplex transceiver with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is surface mount and has a propagation delay of 250ns and a turn-on delay time of 250ns. It is RoHS compliant and available in a package quantity of 2000 pieces.
NXP TJA1042T/3,112 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1042T/3,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
