
Automotive CAN transceiver supporting 5Mbps data rates and half-duplex communication. Features a 5V supply voltage range (4.5V to 5.5V) and operates across a wide temperature range from -40°C to 150°C. This surface mount component is packaged in an 8-pin SOIC for tape and reel delivery. It includes one transceiver with 120mV receiver hysteresis and is RoHS compliant.
NXP TJA1042T/3/1J technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1042T/3/1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
