The TJA1042T/3/1U is an 8-pin SOP-8 automotive interface IC with a nominal supply voltage of 5V. It operates over a temperature range of -40 to 125°C. The device has a dual terminal position and features 1 function. It is packaged in a 3.9mm wide, 4.9mm long plastic package with a JEDEC code of R-PDSO-G8.
NXP TJA1042T/3/1U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TJA1042T/3/1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.