
The TJA1042T/3/CM,118 is a single CAN transceiver IC from NXP, operating within a supply voltage range of 4.5V to 5.5V. It features a data rate of up to 1Mbps and is packaged in a lead-free SO package. The IC is designed for use in automotive and industrial applications, with a height of 1.75mm and a package quantity of 2500 units per reel. The TJA1042T/3/CM,118 is RoHS compliant and does not feature radiation hardening.
NXP TJA1042T/3/CM,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1042T/3/CM,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
