
Automotive CAN transceiver, supporting 1Mbps data rates and 5V operation. Features a compact HVSON package for surface mounting, with a 1mm height. Operates across a wide temperature range of -40°C to 150°C, with supply voltages from 4.5V to 5.5V. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TJA1042TK/3,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSON |
| Data Rate | 1Mbps |
| Height | 1mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1042TK/3,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
