
Automotive CAN transceiver IC supporting half-duplex communication up to 5Mbps. Features a 4.5V to 5.5V supply voltage range and operates from -40°C to 150°C. Packaged in a compact HVSON surface-mount case with a height of 1mm. Includes receiver hysteresis of 120mV.
Sign in to ask questions about the NXP TJA1042TK/3/1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1042TK/3/1J technical specifications.
| Package/Case | HVSON |
| Data Rate | 5Mbps |
| Height | 1mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 120mV |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1042TK/3/1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
