
High-speed CAN transceiver, SOIC 14-Pin package, supporting 1Mbps data rate over a 2-wire CAN interface. Features half-duplex operation, a single transceiver with one transmit and one receive buffer, and a wide operating temperature range from -40°C to 150°C. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. This surface mount component offers low quiescent current of 4µA and is RoHS compliant.
NXP TJA1043T,112 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Interface | 2-Wire, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1043T,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
