
Automotive CAN transceiver supporting 5Mbps data rates. Features normal, sleep, and standby modes with a 5V operating supply voltage. This surface mount IC is housed in a 14-pin SO package, operating from 4.5V to 5.5V with a maximum supply current of 65mA. It offers a wide operating temperature range of -40°C to 150°C and is RoHS compliant.
NXP TJA1043T,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1043T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
