
Automotive CAN transceiver IC supporting 5Mbps data rates. Features normal, sleep, and standby modes with a 4.5V to 5.5V supply voltage range. Operates across -40°C to 150°C with 120mV receiver hysteresis. This half-duplex, single-transceiver component is surface mountable in a 14-pin HVSON package, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the NXP TJA1043TK/1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1043TK/1Y technical specifications.
| Package/Case | HVSON |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1043TK/1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
