NXP TJA1043TKJ technical specifications.
| Package/Case | HVSON |
| Data Rate | 1Mbps |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1043TKJ to view detailed technical specifications.
No datasheet is available for this part.