
High-speed CAN transceiver, Half Duplex, 5Mbps data rate. Features a single transceiver, HVSON package, and surface mount capability. Operates with a 5V supply voltage (4.5V to 5.5V range) and a supply current of 65mA. Offers receiver hysteresis of 120mV, with a wide operating temperature range from -40°C to 150°C. RoHS compliant and supplied on tape and reel.
NXP TJA1043TKY technical specifications.
| Package/Case | HVSON |
| Data Rate | 5Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1043TKY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
