
Automotive CAN transceiver supporting 5Mbps data rates. Features a single channel, half-duplex operation, and a 5V operating supply voltage within a 4.75V to 5.25V range. This surface-mount SO package component offers a maximum operating temperature of 150°C and a minimum of -40°C, with a propagation delay of 210ns. Packaged in tape and reel, it is RoHS compliant.
NXP TJA1044GTJ technical specifications.
| Package/Case | SO |
| Data Rate | 5Mbps |
| Height | 1.45mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 210ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1044GTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
