
The TJA1044T,118 is a 5Mbps interface IC from NXP, packaged in a SOIC case. It operates within a temperature range of -40°C to 150°C and has a maximum supply voltage of 5.25V. The device is lead-free and RoHS compliant, with a propagation delay of 210ns. It is designed for use in a variety of applications, including those requiring high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TJA1044T,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 80mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Propagation Delay | 210ns |
| RoHS Compliant | Yes |
| Series | TJA1044 |
| Type | Integrated Circuit (IC) |
| Weight | 0.002545oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1044T,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
