
Dual high-speed CAN transceiver, SOIC 14-pin package, supporting up to 1Mbps data rates. Features two independent CAN transceivers, each with one driver and one receiver. Operates with a supply voltage range of 4.5V to 5.5V, exhibiting a low quiescent current of 500nA in standby mode. Offers a maximum operating temperature of 125°C and a propagation delay of 250ns. This surface mount component is RoHS compliant and lead-free.
NXP TJA1048T,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Operating Supply Current | 140mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1048T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
