
The NXP TJA1049T,112 is a single 1Mbps transceiver with a supply voltage of 5V and a maximum supply current of 65mA. It is packaged in a surface mount SO package and operates over a temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
NXP TJA1049T,112 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1049T,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
