
The NXP TJA1049T/3J is a single-transceiver interface IC with a data rate of 5Mbps. It is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 150°C. The device is RoHS compliant and suitable for use in network interface applications.
Sign in to ask questions about the NXP TJA1049T/3J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1049T/3J technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1049T/3J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
