The TJA1049TKJ is a single transceiver IC from NXP, designed for data rates up to 5Mbps. It features a half-duplex configuration and is packaged in the HVSON package type. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. The transceiver is suitable for surface mount applications and is available in tape and reel packaging.
NXP TJA1049TKJ technical specifications.
| Package/Case | HVSON |
| Data Rate | 5Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1049TKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.