
Automotive CAN transceiver supporting 1Mbps data rates. Features half-duplex communication and a single transceiver function. Operates with a 4.75V to 5.25V supply voltage range and a typical supply current of 10mA. Housed in an 8-pin SO surface mount package, this component offers a wide operating temperature range from -40°C to 150°C.
NXP TJA1050T/CM,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1050T/CM,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
