
The TJA1050T/H/V,118 is a 1-transceiver interface IC from NXP, packaged in a SO package and available in quantities of 2500. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The IC has a maximum supply current of 10mA and can handle supply voltages between 4.75V and 5.25V. It is packaged in tape and reel for easy handling and mounting.
NXP TJA1050T/H/V,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1050T/H/V,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
